DD22.9111.1111 | SCHURTER

IEC plug C14, 50 to 60 Hz, 10 A, 250 VAC, 300 µH, faston plug 6.3 mm, DD22.9111.1111

Order No.: 59P8789
EAN: 4099889073232
MPN:
DD22.9111.1111
Series: DD22
DD22.9111.1111 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
27.0487 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,081.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
27.0487 €

IEC appliance inlet, DD22.9111.1111, SCHURTER

The DD22.9111.1111 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Most compact power entry module
  • Attractive flat design
  • Switch for highest inrush current
  • V-Lock cord retaining
  • Ultra-compact design
  • Ideal for application with high transient loads
  • Suitable for use in medical equipment
Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Flachstecker 6,3 mm
Ausführung IEC-Stecker-C14
Bemessungsspannung 250 VAC
Induktivität pro Leitung 300 µH
integrierter Schalter Yes
Kapazität X|Y X2 100 nF, Y2 2,2 nF
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung Yes
Nennstrom 10 A
Logistics
Ursprungsland SK
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Karton mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes