DF12.3938.5310.121 | SCHURTER
IEC inlet filter C14, 50 to 60 Hz, 6 A, 250 VAC, faston plug 6.3 mm, DF12.3938.5310.121
Order No.: 59P0375
EAN: 4099891522254
MPN:
DF12.3938.5310.121
DF12-A324M050C0-000-5331-00-21
Series: DF12
Unit Price (€ / pc.)
44.1728 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
IEC plug C14, DF12.3938.5310.121, SCHURTER
Features
- Quick connect terminals 6.3 x 0.8 mm
- Circuit breaker type TA45
Applications
- Suitable for use in medical equipment
- Suitable for appliances with protection class I
Technical specifications
ohmic resistance | 1 MΩ | |
Connection | faston plug 6.3 mm | |
Version | IEC inlet filter C14 | |
Rated Voltage | 250 VAC | |
integrated switch | Yes | |
Capacity X|Y | X 100 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 55 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -10 °C | |
With fuse | No | |
Rated current | 6 A |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |