EC12.1201.001 | SCHURTER

IEC plug C20, 50 to 60 Hz, 20 A, 250 VAC, 300 µH, faston plug 6.3 mm, EC12.1201.001

Order No.: 59P9117
EAN: 4099889073287
MPN:
EC12.1201.001
Series: EC12
SCHURTER
EC12.1201.001 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
42.7924 € *
Available: 59 pcs.
Leadtime: 10 Weeks **
Total Price:
42.79 € *
Price list
Quantity
Price per unit*
1 pcs.
42.7924 €
5 pcs.
40.2101 €
20 pcs.
38.1752 €
40 pcs.
37.1399 €
160 pcs.
35.0812 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC appliance inlet, EC12.1201.001, SCHURTER

The EC12.1201.001 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Line switch non-illuminated
  • With EMC-shield
  • Ideal for application with high transient loads
  • Suitable for use in medical equipment
  • Screw-on mounting front side
Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Flachstecker 6,3 mm
Ausführung IEC-Stecker-C20
Bemessungsspannung 250 VAC
Induktivität pro Leitung 300 µH
integrierter Schalter Yes
Kapazität X|Y X2 100 nF
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 20 A
Logistics
Ursprungsland SK
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Karton mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes