EC12.2101.001 | SCHURTER
IEC plug C20, 50 to 60 Hz, 16 A, 250 VAC, 600 µH, faston plug 6.3 mm, EC12.2101.001
Unit Price (€ / pc.)
44.2085 € *
Available: 34 pcs.
Next delivery: 20 pcs. on 2025-04-24
Leadtime: 7 Weeks **
Total Price:
44.21 € *
Price list
Quantity
Price per unit*
1 pcs.
44.2085 €
5 pcs.
41.5548 €
20 pcs.
39.4366 €
40 pcs.
38.3775 €
160 pcs.
36.2474 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC appliance inlet, EC12.2101.001, SCHURTER
The EC12.2101.001 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Line switch non-illuminated
- With EMC-shield
- Ideal for application with high transient loads
- Suitable for use in medical equipment
- Screw-on mounting front side
Technical specifications
ohmscher Widerstand | 1 MΩ | |
Anschluss | Flachstecker 6,3 mm | |
Anzahl der Phasen | 1 | |
Ausführung | IEC-Stecker-C20 | |
Bemessungsspannung | 250 VAC | |
Induktivität pro Leitung | 600 µH | |
integrierter Schalter | Yes | |
Kapazität X|Y | X2 100 nF | |
max. Frequenz | 60 Hz | |
max. Temperatur | 85 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | No | |
Nennstrom | 16 A |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85363010 |
Originalverpackung | Karton mit 20 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |