EC12.2201.001 | SCHURTER

IEC plug C20, 50 to 60 Hz, 16 A, 250 VAC, 600 µH, faston plug 6.3 mm, EC12.2201.001

Order No.: 59P9120
EAN: 4099889073317
MPN:
EC12.2201.001
Series: EC12
EC12.2201.001 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
31.5707 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,262.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
31.5707 €

IEC appliance inlet, EC12.2201.001, SCHURTER

The EC12.2201.001 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Line switch non-illuminated
  • With EMC-shield
  • Ideal for application with high transient loads
  • Suitable for use in medical equipment
  • Screw-on mounting front side
Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Flachstecker 6,3 mm
Ausführung IEC-Stecker-C20
Bemessungsspannung 250 VAC
Induktivität pro Leitung 600 µH
integrierter Schalter Yes
Kapazität X|Y X2 100 nF
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 16 A
Logistics
Ursprungsland SK
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Karton mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes