EF12.0470.3110.01 | SCHURTER

IEC plug C20, 50 to 60 Hz, 12 A, 250 VAC, 0.8 mH, faston plug 6.3 mm, EF12.0470.3110.01

Order No.: 41F1235
EAN: 4099891506469
MPN:
EF12.0470.3110.01
EF12-ABDWF100C0-000-3131-00-00
Series: EF12
EF12.0470.3110.01 SCHURTER Interference suppression filter Image 1
EF12.0470.3110.01 SCHURTER Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
51.8364 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,658.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
32 pcs.
51.8364 €

IEC Appliance Inlet C20, EF12.0470.3110.01, SCHURTER

Features

  • Screw-on mounting front side
  • Protection class I
  • Circuit breaker type TA45
  • Quick connect terminals 6.3 x 0.8 mm
  • With EMC-shield

Applications

  • Suitable for appliances with protection class I
Technical specifications
ohmic resistance 1 MΩ
Connection Flachstecker 6,3 mm
Version IEC-Stecker-C20
Rated Voltage 250 VAC
Inductance per line 0.8 mH
integrated switch Yes
Capacity X|Y X 100 nF, Y 2,2 nF
max. frequency 60 Hz
min. frequency 50 Hz
With fuse No
Rated current 12 A
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes