EF12.0847.1210.02 | SCHURTER

IEC plug C20, 50 to 60 Hz, 20 A, 250 VAC, 0.3 mH, faston plug 6.3 mm, EF12.0847.1210.02

Order No.: 41F1242
EAN: 4099891508166
MPN:
EF12.0847.1210.02
EF12-ABDWF050C0-000-1211-00-00
Series: EF12
EF12.0847.1210.02 SCHURTER Interference suppression filter Image 1
EF12.0847.1210.02 SCHURTER Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
50.7654 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,624.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
32 pcs.
50.7654 €

IEC Appliance Inlet C20, EF12.0847.1210.02, SCHURTER

Features

  • Screw-on mounting front side
  • Protection class I
  • Circuit breaker type TA45
  • Quick connect terminals 6.3 x 0.8 mm
  • With EMC-shield

Applications

  • Suitable for use in medical equipment
  • Suitable for appliances with protection class I
Technical specifications
ohmic resistance 1 MΩ
Connection Flachstecker 6,3 mm
Version IEC-Stecker-C20
Rated Voltage 250 VAC
Inductance per line 0.3 mH
integrated switch Yes
Capacity X|Y X 100 nF
max. frequency 60 Hz
min. frequency 50 Hz
With fuse No
Rated current 20 A
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes