EF12.0885.2110.01 | SCHURTER

IEC plug C20, 50 to 60 Hz, 16 A, 250 VAC, 0.6 mH, faston plug 6.3 mm, EF12.0885.2110.01

Order No.: 41F1150
EAN: 4099891485160
MPN:
EF12.0885.2110.01
Series: EF12
EF12.0885.2110.01 SCHURTER Interference suppression filter Image 1
EF12.0885.2110.01 SCHURTER Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
60.7733 € *
Available: 13 pcs.
Leadtime: 10 Weeks **
Total Price:
60.77 € *
Price list
Quantity
Price per unit*
1 pcs.
60.7733 €
5 pcs.
57.1319 €
15 pcs.
54.9423 €
50 pcs.
52.5028 €
150 pcs.
50.3132 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC plug C20, EF12.0885.2110.01, SCHURTER

Features

  • Quick connect terminal 6.3 x 0.8 mm
  • Protection class I
  • With circuit breaker type TA45
  • With EMC-shield
  • With line filter

Applications

  • Suitable for appliances with protection class I
  • Suitable for use in medical equipment
Technical specifications
ohmic resistance 1 MΩ
Connection Flachstecker 6,3 mm
Version IEC-Stecker-C20
Rated Voltage 250 VAC
Inductance per line 0.6 mH
integrated switch Yes
Capacity X|Y X 100 nF, Y 2,2 nF
max. frequency 60 Hz
min. frequency 50 Hz
With fuse No
Rated current 16 A
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes