EF12.1034.3211.01 | SCHURTER
IEC plug C20, 50 to 60 Hz, 12 A, 250 VAC, 0.8 mH, faston plug 6.3 mm, EF12.1034.3211.01
Order No.: 41F1249
EAN: 4099891514419
MPN:
EF12.1034.3211.01
EF12-ABDWF120C0-000-3231-10-00
Series: EF12
Unit Price (€ / pc.)
53.7166 € *
Standard delivery time from the manufacturer is: 10 Weeks
IEC Appliance Inlet C20, EF12.1034.3211.01, SCHURTER
Features
- Screw-on mounting front side
- Protection class I
- Circuit breaker type TA45
- Quick connect terminals 6.3 x 0.8 mm
- With EMC-shield
Applications
- Suitable for use in medical equipment
- Suitable for appliances with protection class I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC plug C20 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 12 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X 100 nF | |
| Inductance per line | 0.8 mH | |
| ohmic resistance | 1 MΩ | |
| Connection | faston plug 6.3 mm | |
| With fuse | No | |
| integrated switch | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |