FMAC-091D-3610 | SCHURTER
1-stage filter, 50 to 60 Hz, 36 A, 480 VAC, 570 µH, threaded bolt, FMAC-091D-3610
Unit Price (€ / pc.)
82.0743 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
3-Phase AC/DC filter, FMAC-091D-3610, SCHURTER
The FMAC-091D-3610 is a ultra compact and efficient 1-stage filter in ECO design for 3-phase system. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- High attenuation value
- Especially designed for industrial application
- Ideal for application with high transient loads
Applications
- Frequency converters
- Stepper motor drive
- UPS-system
Technical specifications
ohmic resistance | 1 MΩ | |
Connection | threaded bolt | |
Number of phases | 3 | |
Version | 1-stage filter | |
Rated Voltage | 480 VAC | |
Inductance per line | 570 µH | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 36 A |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 2 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |