FMAC-091G-H210 | SCHURTER

1-stage filter, 50 to 60 Hz, 150 A, 480 VAC, 480 µH, threaded bolt, FMAC-091G-H210

Order No.: 59P9134
EAN: 4099889073447
MPN:
FMAC-091G-H210
Series: FMAC ECO
SCHURTER
FMAC-091G-H210 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
285.60 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
285.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
285.60 €

3-Phase AC/DC filter, FMAC-091G-H210, SCHURTER

The FMAC-091G-H210 is a ultra compact and efficient 1-stage filter in ECO design for 3-phase system. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • High attenuation value
  • Especially designed for industrial application
  • Ideal for application with high transient loads

Applications

  • Frequency converters
  • Stepper motor drive
  • UPS-system
Technical specifications
ohmic resistance 1 MΩ
Connection threaded bolt
Number of phases 3
Version 1-stage filter
Rated Voltage 480 VAC
Inductance per line 480 µH
integrated switch No
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 150 A
Logistics
Country of origin SK
Customs tariff number 85363010
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes