FMAC-0937-8012I | SCHURTER
1-stage filter, 50 to 60 Hz, 80 A, 520 VAC, 1 mH, screw connection, FMAC-0937-8012I
Unit Price (€ / pc.)
321.8593 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
3-Phase AC/DC filter, FMAC-0937-8012I, SCHURTER
The FMAC-0937-8012I is a ultra compact and efficient 1-stage filter in ECO design for 3-phase system. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- 3 phase line filter with standard attenuation
- High voltage filter
- Protection against interference voltage from the mains
Applications
- Protection against interference voltage from the mains
- For photovoltaic systems and industrial application
- Suitable for use in equipment
Technical specifications
ohmic resistance | 2 MΩ | |
Connection | screw connection | |
Number of phases | 3 | |
Version | 1-stage filter | |
Rated Voltage | 520 VAC | |
Inductance per line | 1 mH | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 80 A |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |