FMAC-0954-H112I | SCHURTER

1-stage filter, 50 to 60 Hz, 110 A, 520 VAC, 700 µH, screw connection, FMAC-0954-H112I

Order No.: 59P9155
EAN: 4099889073621
MPN:
FMAC-0954-H112I
Series: FMAC
SCHURTER
FMAC-0954-H112I SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
347.2777 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
347.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
347.2777 €

3-Phase AC/DC filter, FMAC-0954-H112I, SCHURTER

The FMAC-0954-H112I is a ultra compact and efficient 1-stage filter in ECO design for 3-phase system. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • 3 phase line filter with standard attenuation
  • High voltage filter
  • Protection against interference voltage from the mains

Applications

  • Protection against interference voltage from the mains
  • For photovoltaic systems and industrial application
  • Suitable for use in equipment
Technical specifications
ohmic resistance 2 MΩ
Connection screw connection
Number of phases 3
Version 1-stage filter
Rated Voltage 520 VAC
Inductance per line 700 µH
integrated switch No
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 110 A
Logistics
Country of origin SK
Customs tariff number 85363010
MSL MSL 1
Original Packaging Carton with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes