FMAC-0956-H310 | SCHURTER
1-stage filter, 50 to 60 Hz, 250 A, 480 VAC, 200 µH, screw connection, FMAC-0956-H310
Unit Price (€ / pc.)
1,297.4570 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
1,297.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,297.4570 €
3-Phase AC/DC filter, FMAC-0956-H310, SCHURTER
The FMAC-0956-H310 is a ultra compact and efficient 1-stage filter in ECO design for 3-phase system. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- 3 phase line filter with standard attenuation
- High voltage filter
- Protection against interference voltage from the mains
Applications
- Protection against interference voltage from the mains
- For photovoltaic systems and industrial application
- Suitable for use in equipment
Technical specifications
ohmic resistance | 2 MΩ | |
Connection | screw connection | |
Number of phases | 3 | |
Version | 1-stage filter | |
Rated Voltage | 480 VAC | |
Inductance per line | 200 µH | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 250 A |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |