FMAC-0974-K152I | SCHURTER
1-stage filter, 50 to 60 Hz, 1.1 kA, 520 VAC, 2 mH, screw connection, FMAC-0974-K152I
Unit Price (€ / pc.)
3,095.6541 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
3,095.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,095.6541 €
3-Phase AC/DC filter, FMAC-0974-K152I, SCHURTER
The FMAC-0974-K152I is a ultra compact and efficient 1-stage filter in ECO design for 3-phase system. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- 3 phase line filter with standard attenuation
- High voltage filter
- Protection against interference voltage from the mains
Applications
- Protection against interference voltage from the mains
- For photovoltaic systems and industrial application
- Suitable for use in equipment
Technical specifications
ohmic resistance | 120 kΩ | |
Connection | screw connection | |
Number of phases | 3 | |
Version | 1-stage filter | |
Rated Voltage | 520 VAC | |
Inductance per line | 2 mH | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 1.1 kA |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |