FMAC-0A24-0813 | SCHURTER
1-stage filter, 50 to 60 Hz, 8 A, 550 VAC, 200 µH, screw connection, FMAC-0A24-0813
Unit Price (€ / pc.)
91.0707 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
3-Phase AC/DC filter, FMAC-0A24-0813, SCHURTER
The FMAC-0A24-0813 is a ultra compact and efficient 1-stage filter in ECO design for 3-phase system. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Compact design
- Standard versions include insulated safety screw terminals
- Enhancement of the system efficiency
Applications
- Motors can be fed through long cables
- Reduces the voltage rise rate of inverter output voltage
Technical specifications
Connection | screw connection | |
Number of phases | 3 | |
Version | 1-stage filter | |
Rated Voltage | 550 VAC | |
Inductance per line | 200 µH | |
integrated switch | No | |
Capacity X|Y | X1 4.7 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 8 A |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 2 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |