FMAC-0A27-1613 | SCHURTER

1-stage filter, 50 to 60 Hz, 16 A, 550 VAC, 200 µH, screw connection, FMAC-0A27-1613

Order No.: 59P9168
EAN: 4099889073751
MPN:
FMAC-0A27-1613
Series: FMAC-Out
SCHURTER
FMAC-0A27-1613 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
161.84 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
161.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
161.84 €

3-Phase AC/DC filter, FMAC-0A27-1613, SCHURTER

The FMAC-0A27-1613 is a ultra compact and efficient 1-stage filter in ECO design for 3-phase system. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Compact design
  • Standard versions include insulated safety screw terminals
  • Enhancement of the system efficiency

Applications

  • Motors can be fed through long cables
  • Reduces the voltage rise rate of inverter output voltage
Technical specifications
Connection screw connection
Number of phases 3
Version 1-stage filter
Rated Voltage 550 VAC
Inductance per line 200 µH
integrated switch No
Capacity X|Y X1 4.7 nF
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 16 A
Logistics
Country of origin CH
Customs tariff number 85363010
MSL MSL 1
Original Packaging Carton with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes