FMAC-3RYB-2010 | SCHURTER
1-stage filter, 50 to 60 Hz, 20 A, 480 VAC, 220 µH, screw connection, FMAC-3RYB-2010
Unit Price (€ / pc.)
47.4096 € *
Available: 0 pcs.
Next delivery: 5 pcs. on 2025-06-23
Leadtime: 9 Weeks **
Total Price:
47.41 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4096 €
10 pcs.
45.0415 €
25 pcs.
42.3402 €
50 pcs.
39.7936 €
*incl. VAT plus shipping costs
**Subject to prior sale
3-Phase AC/DC filter, FMAC-3RYB-2010, SCHURTER
The FMAC-3RYB-2010 is a ultra compact and efficient 1-stage filter in ECO design for 3-phase system. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- 3 phase line filter with standard attenuation
Applications
- Especially designed for electric switch and control cabinets
- Suitable for use in equipment
Technical specifications
Anschluss | Schraubanschluss | |
Anzahl der Phasen | 3 | |
Ausführung | 1-Stufen Filter | |
Bemessungsspannung | 480 VAC | |
Induktivität pro Leitung | 220 µH | |
integrierter Schalter | No | |
Kapazität X|Y | X2 100 nF, Y2 22 nF | |
max. Frequenz | 60 Hz | |
max. Temperatur | 100 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | No | |
Nennstrom | 20 A |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85363010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 5 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |