FMAD-0924-0610 | SCHURTER
1-stage filter, 50 to 60 Hz, 6 A, 480 VAC, 9 mH, screw connection, FMAD-0924-0610
Unit Price (€ / pc.)
73.9466 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
3-Phase AC/DC filter, FMAD-0924-0610, SCHURTER
The FMAD-0924-0610 is a 1-stage filter for 3-phase system with neutral conductor. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Terminals for three phases, neutral conductor and ground
Applications
- Protection against interference voltage from the mains
- For standard and industrial application
- Suitable for use in equipment
Technical specifications
Anschluss | Schraubanschluss | |
Anzahl der Phasen | 3 | |
Ausführung | 1-Stufen Filter | |
Bemessungsspannung | 480 VAC | |
Induktivität pro Leitung | 9 mH | |
integrierter Schalter | No | |
max. Frequenz | 60 Hz | |
max. Temperatur | 100 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | No | |
Nennstrom | 6 A |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85363010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 2 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |