FMAD-0954-H110 | SCHURTER

1-stage filter, 50 to 60 Hz, 110 A, 480 VAC, 500 µH, screw connection, FMAD-0954-H110

Order No.: 59P9192
EAN: 4099889073911
MPN:
FMAD-0954-H110
Series: FMAD
FMAD-0954-H110 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
404.60 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
404.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
404.60 €

3-Phase AC/DC filter, FMAD-0954-H110, SCHURTER

The FMAD-0954-H110 is a 1-stage filter for 3-phase system with neutral conductor. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Terminals for three phases, neutral conductor and ground

Applications

  • Protection against interference voltage from the mains
  • For standard and industrial application
  • Suitable for use in equipment
Technical specifications
ohmscher Widerstand 2.2 MΩ
Anschluss Schraubanschluss
Anzahl der Phasen 3
Ausführung 1-Stufen Filter
Bemessungsspannung 480 VAC
Induktivität pro Leitung 500 µH
integrierter Schalter No
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 110 A
Logistics
Ursprungsland CH
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Karton mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes