FMAD-MRYB-1010 | SCHURTER

1-stage filter, 50 to 60 Hz, 10 A, 480 VAC, screw connection, FMAD-MRYB-1010

Order No.: 59P9198
EAN: 4099889073973
MPN:
FMAD-MRYB-1010
Series: FMAD RAIL
SCHURTER
FMAD-MRYB-1010 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
39.8769 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
39.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.8769 €

3-Phase AC/DC filter, FMAD-MRYB-1010, SCHURTER

The FMAD-MRYB-1010 is a 1-stage filter for 3-phase system with neutral conductor. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • 3 phase line filter with standard attenuation

Applications

  • Especially designed for electric switch and control cabinets
  • Suitable for use in equipment
Technical specifications
Anschluss Schraubanschluss
Anzahl der Phasen 3
Ausführung 1-Stufen Filter
Bemessungsspannung 480 VAC
integrierter Schalter No
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 10 A
Logistics
Ursprungsland SK
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Karton mit 5 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes