FMAD-MRYB-2010 | SCHURTER

1-stage filter, 50 to 60 Hz, 20 A, 480 VAC, 150 µH, screw connection, FMAD-MRYB-2010

Order No.: 59P9199
EAN: 4099889073980
MPN:
FMAD-MRYB-2010
Series: FMAD RAIL
FMAD-MRYB-2010 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
60.9875 € *
Available: 7 pcs.
Leadtime: 9 Weeks **
Total Price:
60.99 € *
Price list
Quantity
Price per unit*
1 pcs.
60.9875 €
5 pcs.
57.3342 €
20 pcs.
54.3949 €
50 pcs.
52.5742 €
150 pcs.
50.3727 €
*incl. VAT plus shipping costs
**Subject to prior sale

3-Phase AC/DC filter, FMAD-MRYB-2010, SCHURTER

The FMAD-MRYB-2010 is a 1-stage filter for 3-phase system with neutral conductor. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • 3 phase line filter with standard attenuation

Applications

  • Especially designed for electric switch and control cabinets
  • Suitable for use in equipment
Technical specifications
Anschluss Schraubanschluss
Anzahl der Phasen 3
Ausführung 1-Stufen Filter
Bemessungsspannung 480 VAC
Induktivität pro Leitung 150 µH
integrierter Schalter No
Kapazität X|Y X2 100 nF, Y2 2,2 nF
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 20 A
Logistics
Ursprungsland SK
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Karton mit 5 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes