FMAD-T4QT-1660.EU | SCHURTER
1-stage filter, 50 to 60 Hz, 16 A, 415 VAC, screw connection, FMAD-T4QT-1660.EU
Not suitable for new designs, LTB: 03.30.2025
Unit Price (€ / pc.)
178.7737 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
178.77 € *
Price list
Quantity
Price per unit*
1 pcs.
178.7737 €
5 pcs.
165.5290 €
10 pcs.
156.1637 €
25 pcs.
147.3220 €
50 pcs.
140.3010 €
*incl. VAT plus shipping costs
**Subject to prior sale
3-Phase AC/DC filter, FMAD-T4QT-1660.EU, SCHURTER
The FMAD-T4QT-1660.EU is a 1-stage filter for 3-phase system with neutral conductor. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- First CEE power entry module with EMC filter
- Easy prewired solution
- Universal flange for front or rear mounting
- Optimal filter position direct on the power entry
Applications
- Protection against interference voltage from the mains
- Possible interferences generated in the equipment are strongly attenuated
- Suitable for equipment with detachable power cord
Technical specifications
Connection | screw connection | |
Number of phases | 3 | |
Version | 1-stage filter | |
Rated Voltage | 415 VAC | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -40 °C | |
With fuse | No | |
Rated current | 16 A |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |