FMBC-0931-1610 | SCHURTER

2-stage filter, 50 to 60 Hz, 16 A, 480 VAC, 4.5 mH, screw connection, FMBC-0931-1610

Order No.: 59P9205
EAN: 4099889074048
MPN:
FMBC-0931-1610
Series: FMBC
SCHURTER
FMBC-0931-1610 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
132.9587 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
132.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
132.9587 €

3-Phase AC/DC filter, FMBC-0931-1610, SCHURTER

The FMBC-0931-1610 is a 2-stage filter for 3-phase system. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • 3 phase line filter with standard attenuation

Applications

  • Protection against interference voltage from the mains
  • For standard and industrial application
  • Suitable for use in equipment
Technical specifications
Connection screw connection
Number of phases 3
Version 2-stage filter
Rated Voltage 480 VAC
Inductance per line 4.5 mH
integrated switch No
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 16 A
Logistics
Country of origin CH
Customs tariff number 85363010
MSL MSL 1
Original Packaging Carton with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes