FMBC-0938-3610 | SCHURTER

2-stage filter, 50 to 60 Hz, 36 A, 480 VAC, 3 mH, screw connection, FMBC-0938-3610

Order No.: 59P9209
EAN: 4099889074086
MPN:
FMBC-0938-3610
Series: FMBC
SCHURTER
FMBC-0938-3610 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
295.3699 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
295.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
295.3699 €

3-Phase AC/DC filter, FMBC-0938-3610, SCHURTER

The FMBC-0938-3610 is a 2-stage filter for 3-phase system. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • 3 phase line filter with standard attenuation

Applications

  • Protection against interference voltage from the mains
  • For standard and industrial application
  • Suitable for use in equipment
Technical specifications
ohmic resistance 1 MΩ
Connection screw connection
Number of phases 3
Version 2-stage filter
Rated Voltage 480 VAC
Inductance per line 3 mH
integrated switch No
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 36 A
Logistics
Country of origin CH
Customs tariff number 85363010
MSL MSL 1
Original Packaging Carton with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes