FMBC-A91G-J010 | SCHURTER
2-stage filter, 50 to 60 Hz, 100 A, 480 VAC, 1.2 mH, screw connection, FMBC-A91G-J010
Unit Price (€ / pc.)
351.3951 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
3-Phase AC/DC filter, FMBC-A91G-J010, SCHURTER
The FMBC-A91G-J010 is a 2-stage filter for 3-phase system. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Terminals for three phases and ground
- Especially designed for industrial application
Applications
- Frequency converters
- Stepper motor drive
- UPS-System
- Suitable for use in equipment
Technical specifications
ohmic resistance | 1 MΩ | |
Connection | screw connection | |
Number of phases | 3 | |
Version | 2-stage filter | |
Rated Voltage | 480 VAC | |
Inductance per line | 1.2 mH | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 100 A |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |