FMBC-A91G-J012 | SCHURTER

2-stage filter, 50 to 60 Hz, 100 A, 520 VAC, 1.2 mH, screw connection, FMBC-A91G-J012

Order No.: 59P9234
EAN: 4099889074321
MPN:
FMBC-A91G-J012
Series: FMBC NEO
SCHURTER
FMBC-A91G-J012 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
367.8766 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
367.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
367.8766 €

3-Phase AC/DC filter, FMBC-A91G-J012, SCHURTER

The FMBC-A91G-J012 is a 2-stage filter for 3-phase system. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Terminals for three phases and ground
  • Especially designed for industrial application

Applications

  • Frequency converters
  • Stepper motor drive
  • UPS-System
  • Suitable for use in equipment
Technical specifications
ohmic resistance 1 MΩ
Connection screw connection
Number of phases 3
Version 2-stage filter
Rated Voltage 520 VAC
Inductance per line 1.2 mH
integrated switch No
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 100 A
Logistics
Country of origin SK
Customs tariff number 85363010
MSL MSL 1
Original Packaging Carton with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes