FMBD-B92A-1612 | SCHURTER
2-stage filter, 50 to 60 Hz, 16 A, 520 VAC, 1.3 mH, terminal block, FMBD-B92A-1612
Unit Price (€ / pc.)
133.4228 € *
Available: 0 pcs.
Next delivery: 4 pcs. on 2025-06-23
Leadtime: 9 Weeks **
Total Price:
133.42 € *
Price list
Quantity
Price per unit*
1 pcs.
133.4228 €
4 pcs.
130.7572 €
10 pcs.
127.4133 €
26 pcs.
123.9504 €
100 pcs.
118.8215 €
*incl. VAT plus shipping costs
**Subject to prior sale
3-Phase AC/DC filter, FMBD-B92A-1612, SCHURTER
The FMBD-B92A-1612 is a 2-stage filter for 3-phase system with neutral conductor. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Terminals for three phases, neutral conductor and ground
- Especially designed for industrial application
Applications
- Protection against interference voltage from the mains
- Frequency converters
- Stepper motor drive
- UPS-System
- Suitable for use in equipment
Technical specifications
Connection | Klemmleiste | |
Number of phases | 3 | |
Version | 2-Stufen Filter | |
Rated Voltage | 520 VAC | |
Inductance per line | 1.3 mH | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 16 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Karton mit 2 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |