FMBD-B92B-2512 | SCHURTER

2-stage filter, 50 to 60 Hz, 25 A, 520 VAC, 1.6 mH, terminal block, FMBD-B92B-2512

Order No.: 59P9255
EAN: 4099889074529
MPN:
FMBD-B92B-2512
Series: FMBD NEO
FMBD-B92B-2512 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
120.19 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
120.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.19 €

3-Phase AC/DC filter, FMBD-B92B-2512, SCHURTER

The FMBD-B92B-2512 is a 2-stage filter for 3-phase system with neutral conductor. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Terminals for three phases, neutral conductor and ground
  • Especially designed for industrial application

Applications

  • Protection against interference voltage from the mains
  • Frequency converters
  • Stepper motor drive
  • UPS-System
  • Suitable for use in equipment
Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Klemmleiste
Anzahl der Phasen 3
Ausführung 2-Stufen Filter
Bemessungsspannung 520 VAC
Induktivität pro Leitung 1.6 mH
integrierter Schalter No
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 25 A
Logistics
Ursprungsland SK
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Karton mit 2 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes