FMBD-B92E-J212 | SCHURTER
2-stage filter, 50 to 60 Hz, 120 A, 520 VAC, 600 µH, terminal block, FMBD-B92E-J212
Unit Price (€ / pc.)
476.6307 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
3-Phase AC/DC filter, FMBD-B92E-J212, SCHURTER
The FMBD-B92E-J212 is a 2-stage filter for 3-phase system with neutral conductor. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Terminals for three phases, neutral conductor and ground
- Especially designed for industrial application
Applications
- Protection against interference voltage from the mains
- Frequency converters
- Stepper motor drive
- UPS-System
- Suitable for use in equipment
Technical specifications
ohmscher Widerstand | 500 Ω | |
Anschluss | Klemmleiste | |
Anzahl der Phasen | 3 | |
Ausführung | 2-Stufen Filter | |
Bemessungsspannung | 520 VAC | |
Induktivität pro Leitung | 600 µH | |
integrierter Schalter | No | |
max. Frequenz | 60 Hz | |
max. Temperatur | 100 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | No | |
Nennstrom | 120 A |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85363010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |