FMCC-H93F-S652 | SCHURTER
3-stage filter, 50 to 60 Hz, 1.6 kA, 520 VAC, 900 kW, bus bar, FMCC-H93F-S652
Unit Price (€ / pc.)
2,120.6276 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
2,120.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,120.6276 €
3-Phase AC/DC filter, FMCC-H93F-S652, SCHURTER
The FMCC-H93F-S652 is a 3-phase high current filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- High power filter
- Especially designed for high power application
Applications
- Frequency converters
- UPS-system
- Inverters for photovoltaic system
- Wind energy
- Suitable for use in equipment
Technical specifications
Connection | bus bar | |
Number of phases | 3 | |
Version | 3-stage filter | |
Rated Voltage | 520 VAC | |
integrated switch | No | |
Power | 900 kW | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -40 °C | |
With fuse | No | |
Rated current | 1.6 kA |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |