FMCC-I93B-K534 | SCHURTER

3-stage filter, 50 to 60 Hz, 250 A, 520 VAC, 200 kW, threaded bolt, FMCC-I93B-K534

Order No.: 59P9266
EAN: 4099889074635
MPN:
FMCC-I93B-K534
Series: FMCC SOL
SCHURTER
FMCC-I93B-K534 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
630.9142 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
630.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
630.9142 €

3-Phase AC/DC filter, FMCC-I93B-K534, SCHURTER

The FMCC-I93B-K534 is a 3-phase high current filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • High power filter
  • Especially designed for high power application

Applications

  • Frequency converters
  • UPS-system
  • Inverters for photovoltaic system
  • Wind energy
  • Suitable for use in equipment
Technical specifications
Connection threaded bolt
Number of phases 3
Version 3-stage filter
Rated Voltage 520 VAC
integrated switch No
Power 200 kW
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -40 °C
With fuse No
Rated current 250 A
Logistics
Country of origin CH
Customs tariff number 85363010
MSL MSL 1
Original Packaging Carton with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes