FMER-G62S-J517 | SCHURTER

DC filter, 150 A, 1.2 kV (DC), screw connection, FMER-G62S-J517

Order No.: 59P9271
EAN: 4099889074680
MPN:
FMER-G62S-J517
Series: FMER SOL
SCHURTER
FMER-G62S-J517 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
446.4047 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
446.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
446.4047 €

3-Phase AC/DC filter, FMER-G62S-J517, SCHURTER

The FMER-G62S-J517 is a filter for DC system and photovoltaic converter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • High power filter
  • Especially designed for high power application

Applications

  • Frequency converters
  • UPS-system
  • Inverters for photovoltaic system
  • Wind energy
  • Suitable for use in equipment
Technical specifications
Connection screw connection
Number of phases 3
Version DC filter
integrated switch No
max. operating temperature 100 °C
min. operating temperature -40 °C
With fuse No
Rated voltage (DC) 1.2 kV
Rated current 150 A
Logistics
Country of origin SK
Customs tariff number 85363010
MSL MSL 1
Original Packaging Carton with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes