FMW-65-0005 | SCHURTER

Suppressor filter, 50 to 60 Hz, 20 A, 275/480 VAC, 0.15 mH, faston plug 6.3 mm, FMW-65-0005

Order No.: 59P9290
EAN: 4099889074871
MPN:
FMW-65-0005
Series: FMW4-65
SCHURTER
FMW-65-0005 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
23.2169 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
23.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.2169 €

3-Phase AC/DC filter, FMW-65-0005, SCHURTER

The FMW-65-0005 is a compact 1-stage filter for 3-phase systems with neutral conductor. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Neutral conductor
  • Especially designed for industrial application

Applications

  • Frequency converters
  • Stepper motor drive
  • UPS-system
  • Suitable for use in equipment
Technical specifications
Connection faston plug 6.3 mm
Number of phases 3
Version 1-stage filter
Rated Voltage 275/480 VAC
Inductance per line 0.15 mH
integrated switch No
Capacity X|Y X2 100 nF, Y2 22 nF
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 20 A
Logistics
Country of origin CH
Customs tariff number 85363010
MSL MSL 1
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes