GRF4.0023.013.C | SCHURTER

IEC plug C14, 50 to 60 Hz, 3 A, 250 VAC, 2.5 mH, faston plug 4.8 mm, GRF4.0023.013.C

Order No.: 59P9299
EAN: 4099889074901
MPN:
GRF4.0023.013.C
Series: GRF4
SCHURTER
GRF4.0023.013.C SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
18.0642 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
18.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
80 pcs.
18.0642 €

IEC appliance inlet, GRF4.0023.013.C, SCHURTER

The GRF4.0023.013.C is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • With EMC-shield
  • Snap-in version rear-side
  • Time saving "Lock and Shield"
  • Flexible steel segments for an excellent contact to the panel
  • Suitable for use in medical equipment
Technical specifications
ohmic resistance 1 MΩ
Connection faston plug 4.8 mm
Version IEC plug C14
Rated Voltage 250 VAC
Inductance per line 2.5 mH
integrated switch No
Capacity X|Y X2 100 nF
max. frequency 60 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 3 A
Logistics
Country of origin CH
Customs tariff number 85363010
MSL MSL 1
Original Packaging Carton with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes