GRF4.0412.013.C | SCHURTER
IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, 12 mH, faston plug 4.8 mm, GRF4.0412.013.C
Unit Price (€ / pc.)
16.7552 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
16.76 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7552 €
10 pcs.
15.4105 €
50 pcs.
14.3395 €
100 pcs.
13.0424 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC appliance inlet, GRF4.0412.013.C, SCHURTER
The GRF4.0412.013.C is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- With EMC-shield
- Snap-in version rear-side
- Time saving "Lock and Shield"
- Flexible steel segments for an excellent contact to the panel
- Suitable for use in medical equipment
Technical specifications
Connection | faston plug 4.8 mm | |
Version | IEC plug C14 | |
Rated Voltage | 250 VAC | |
Inductance per line | 12 mH | |
integrated switch | No | |
Capacity X|Y | X2 100 nF, Y2 2.2 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 1 A |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |