GRF4.0413.013.C | SCHURTER

IEC plug C14, 50 to 60 Hz, 3 A, 250 VAC, 2.5 mH, faston plug 4.8 mm, GRF4.0413.013.C

Order No.: 59P9303
EAN: 4099889074949
MPN:
GRF4.0413.013.C
Series: GRF4
GRF4.0413.013.C SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
16.7552 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
16.76 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7552 €
10 pcs.
15.4105 €
50 pcs.
14.3395 €
100 pcs.
13.0424 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC appliance inlet, GRF4.0413.013.C, SCHURTER

The GRF4.0413.013.C is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • With EMC-shield
  • Snap-in version rear-side
  • Time saving "Lock and Shield"
  • Flexible steel segments for an excellent contact to the panel
  • Suitable for use in medical equipment
Technical specifications
Anschluss Flachstecker 4,8 mm
Ausführung IEC-Stecker-C14
Bemessungsspannung 250 VAC
Induktivität pro Leitung 2.5 mH
integrierter Schalter No
Kapazität X|Y X2 100 nF, Y2 2,2 nF
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 3 A
Logistics
Ursprungsland TH
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Karton mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes