GRF4.0417.013.C | SCHURTER

IEC plug C14, 50 to 60 Hz, 10 A, 250 VAC, 225 µH, faston plug 4.8 mm, GRF4.0417.013.C

Order No.: 59P9306
EAN: 4099889074970
MPN:
GRF4.0417.013.C
Series: GRF4
GRF4.0417.013.C SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
17.2550 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
17.26 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2550 €
10 pcs.
15.8627 €
50 pcs.
14.7679 €
100 pcs.
13.4232 €
*incl. VAT plus shipping costs
Subject to prior sale

IEC appliance inlet, GRF4.0417.013.C, SCHURTER

The GRF4.0417.013.C is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • With EMC-shield
  • Snap-in version rear-side
  • Time saving "Lock and Shield"
  • Flexible steel segments for an excellent contact to the panel
  • Suitable for use in medical equipment
Technical specifications
Filter Property Value
Version IEC plug C14
min. frequency 50 Hz
max. frequency 60 Hz
Rated current 10 A
Rated Voltage 250 VAC
Capacity X|Y X2 100 nF, Y2 2.2 nF
Inductance per line 225 µH
Connection faston plug 4.8 mm
With fuse No
integrated switch No
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin SK
Customs tariff number 85363010
MSL MSL 1
Original Packaging Carton with 20 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes