KMF0.2113.11 | SCHURTER
IEC plug C18, 50 to 60 Hz, 1 A, 250 VAC, faston plug 4.8 mm, KMF0.2113.11
Unit Price (€ / pc.)
27.0606 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
IEC appliance inlet, KMF0.2113.11, SCHURTER
The KMF0.2113.11 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Most compact solution on the market
- Innovative EMC-shielding
- Easy and flexible snap-in mounting
- Flexible steel segments for an excellent contact
- Suitable for use in medical equipment
Technical specifications
ohmscher Widerstand | 1 MΩ | |
Anschluss | Flachstecker 4,8 mm | |
Ausführung | IEC-Stecker-C18 | |
Bemessungsspannung | 250 VAC | |
integrierter Schalter | Yes | |
max. Frequenz | 60 Hz | |
max. Temperatur | 85 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | Yes | |
Nennstrom | 1 A |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85363010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 20 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |