KMF1.1141.11 | SCHURTER

IEC plug C14, 50 to 60 Hz, 4 A, 250 VAC, 1.6 W, 1.6 mH, faston plug 4.8 mm, KMF1.1141.11

Order No.: 59P9597
EAN: 4099889075052
MPN:
KMF1.1141.11
Series: KMF
KMF1.1141.11 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
32.1776 € *
Available: 84 pcs.
Leadtime: 7 Weeks **
Total Price:
32.18 € *
Price list
Quantity
Price per unit*
1 pcs.
32.1776 €
5 pcs.
30.2379 €
20 pcs.
28.7028 €
40 pcs.
27.9293 €
160 pcs.
26.3823 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC appliance inlet, KMF1.1141.11, SCHURTER

The KMF1.1141.11 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Most compact solution on the market
  • Innovative EMC-shielding
  • Easy and flexible snap-in mounting
  • Flexible steel segments for an excellent contact
  • Suitable for use in medical equipment
Technical specifications
Anschluss Flachstecker 4,8 mm
Ausführung IEC-Stecker-C14
Bemessungsspannung 250 VAC
Induktivität pro Leitung 1.6 mH
integrierter Schalter Yes
Kapazität X|Y X2 47 nF, Y2 2,2 nF
Leistung 1.6 W
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung Yes
Nennstrom 4 A
Logistics
Ursprungsland RO
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Karton mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes