KMF1.1211.11 | SCHURTER

IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, 2 W, 11 mH, faston plug 4.8 mm, KMF1.1211.11

Order No.: 59P9603
EAN: 4099889075113
MPN:
KMF1.1211.11
Series: KMF
KMF1.1211.11 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
31.3565 € *
Available: 65 pcs.
Leadtime: 7 Weeks **
Total Price:
31.36 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3565 €
5 pcs.
29.4763 €
20 pcs.
27.9650 €
40 pcs.
27.2272 €
160 pcs.
25.7040 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC appliance inlet, KMF1.1211.11, SCHURTER

The KMF1.1211.11 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Most compact solution on the market
  • Innovative EMC-shielding
  • Easy and flexible snap-in mounting
  • Flexible steel segments for an excellent contact
  • Suitable for use in medical equipment
Technical specifications
Anschluss Flachstecker 4,8 mm
Ausführung IEC-Stecker-C14
Bemessungsspannung 250 VAC
Induktivität pro Leitung 11 mH
integrierter Schalter Yes
Kapazität X|Y X2 47 nF, Y2 2,2 nF
Leistung 2 W
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung Yes
Nennstrom 1 A
Logistics
Ursprungsland RO
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Karton mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes