KMF1.1213.11 | SCHURTER

IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, 2 W, 11 mH, faston plug 4.8 mm, KMF1.1213.11

Order No.: 59P9604
EAN: 4099889075120
MPN:
KMF1.1213.11
Series: KMF
KMF1.1213.11 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
27.2510 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,090.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
27.2510 €

IEC appliance inlet, KMF1.1213.11, SCHURTER

The KMF1.1213.11 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Most compact solution on the market
  • Innovative EMC-shielding
  • Easy and flexible snap-in mounting
  • Flexible steel segments for an excellent contact
  • Suitable for use in medical equipment
Technical specifications
Filter Property Value
Version IEC plug C14
min. frequency 50 Hz
max. frequency 60 Hz
Rated current 1 A
Rated Voltage 250 VAC
Power 2 W
Capacity X|Y X2 47 nF
Inductance per line 11 mH
ohmic resistance 1 MΩ
Connection faston plug 4.8 mm
With fuse Yes
integrated switch Yes
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin RO
Original Packaging Carton with 20 pieces
MSL MSL 1
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes