4311.9301 | SCHURTER

Cable grommet, cable Ø 8 to 10 mm, L 40.3 mm, PVC, black, 4311.9301

Order No.: 41F1108
EAN: 4099891195137
MPN:
4311.9301
HN 14.109A
Series: KT14
4311.9301 SCHURTER Kink Protection Sleeves
Image may differ

Nicht geeignet für Neudesigns - Last time buy Hersteller: 13.09.2024

Unit Price (€ / pc.)
0.9758 € *
Available: 65 pcs.
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.8806 €
50 pcs.
0.7973 €
100 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable guard, 4311.9301, SCHURTER

Black PVC cable guard for rewireable connector.

Technical specifications
Colour schwarz
Cable diameter 8 bis 10 mm
Length 40.3 mm
Material PVC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes