4311.9309 | SCHURTER

Bend protection grommet, cable Ø 6.5 mm, L 30 mm, PVC, black, 4311.9309

Order No.: 41F1114
EAN: 4099891195144
MPN:
4311.9309
HN 14.40A
Series: KT14
SCHURTER
4311.9309 SCHURTER Kink Protection Sleeves
Image may differ

Nicht geeignet für Neudesigns, LTB: 13.09.2024

Unit Price (€ / pc.)
0.7735 € *
Available: 90 pcs.
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.6783 €
100 pcs.
0.5831 €
500 pcs.
0.5355 €
1000 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable guard, 4311.9309, SCHURTER

Black PVC cable guard for rewireable connector.

Technical specifications
Farbe schwarz
Kabeldurchmesser 6,5 mm
Länge 30 mm
Material PVC
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes