4311.9310 | SCHURTER
Cable grommet, cable Ø 8 mm, L 38 mm, PVC, black, 4311.9310
Nicht geeignet für Neudesigns - Last time buy Hersteller: 13.09.2024
Unit Price (€ / pc.)
1.1186 € *
Available: 190 pcs.
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0115 €
50 pcs.
0.9163 €
100 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable guard, 4311.9310, SCHURTER
Black PVC cable guard for rewireable connector.
Technical specifications
Colour | schwarz | |
Cable diameter | 8 mm | |
Length | 38 mm | |
Material | PVC |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |