4311.9313 | SCHURTER
Cable grommet, cable Ø 10 mm, L 40 mm, PVC, black, 4311.9313
Nicht geeignet für Neudesigns - Last time buy Hersteller: 30.03.2025
Unit Price (€ / pc.)
0.9877 € *
Available: 90 pcs.
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.8806 €
50 pcs.
0.8092 €
100 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable guard, 4311.9313, SCHURTER
Black PVC cable guard for rewireable connector.
Technical specifications
Colour | schwarz | |
Cable diameter | 10 mm | |
Length | 40 mm | |
Material | PVC |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |