4311.9315 | SCHURTER
Cable grommet, cable Ø 10 mm, L 39 mm, PVC, gray, 4311.9315
Nicht geeignet für Neudesigns - Last time buy Hersteller: 13.09.2024
Unit Price (€ / pc.)
1.0948 € *
Available: 85 pcs.
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
0.9520 €
100 pcs.
0.8211 €
500 pcs.
0.7497 €
1000 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable guard, 4311.9315, SCHURTER
Black PVC cable guard for rewireable connector.
Technical specifications
Colour | grau | |
Cable diameter | 10 mm | |
Length | 39 mm | |
Material | PVC |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |