4311.9320 | SCHURTER

Cable grommet, cable Ø 8 mm, L 37.5 mm, PVC, black, 4311.9320

Order No.: 59P5826
EAN: 4099891195267
MPN:
4311.9320
HN 14.48A
Series: KT14
4311.9320 SCHURTER Kink Protection Sleeves
Image may differ

Nicht geeignet für Neudesigns - Last time buy Hersteller: 13.09.2024

Unit Price (€ / pc.)
1.2019 € *
Available: 75 pcs.
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.0829 €
50 pcs.
0.9877 €
100 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable guard, 4311.9320, SCHURTER

Black PVC cable guard for rewireable connector.

Technical specifications
Colour schwarz
Cable diameter 8 mm
Length 37.5 mm
Material PVC
Logistics
Country of origin AT
Customs tariff number 85366990
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes