4804.0002 | SCHURTER
Cable grommet, cable Ø 5.6 mm, L 47 mm, black, 4804.0002
Order No.: 59P6831
EAN: 4099891195298
MPN:
4804.0002
Unit Price (€ / pc.)
0.7497 € *
Available: 180 pcs.
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6902 €
50 pcs.
0.6188 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve, 4804.0002, SCHURTER
Brown sleeve, 5.6 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 5.6 mm | |
| Length | 47 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |