0035.1370 | SCHURTER
LED housing, bare, 3 mm, PCB connection, -25 °C
Unit Price (€ / pc.)
0.5712 € *
Available: 237 pcs.
Next delivery: 1,000 pcs. on 2025-04-25
Leadtime: 7 Weeks **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5712 €
50 pcs.
0.4641 €
250 pcs.
0.3927 €
1000 pcs.
0.3332 €
2500 pcs.
0.2951 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bare housings for 3.0 mm LED.
Type: 0035.1370, bare
Technical specifications
Colour | schwarz | |
Suitable for | LED 3 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |